345-064-540-207

Heilind Number:EDA345-064-540-207
Manufacturer:EDAC
Manufacturer Number:345-064-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue, this component boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of high-quality Copper Alloy contacts, each spaced at .1in pitch and .2in row spacing, it offers seamless signal transfer across 64 positions. Designed for straight mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to your electronic projects. Explore our full range of connectors for all your PCB needs.