345-064-540-258

Heilind Number:EDA345-064-540-258
Manufacturer:EDAC
Manufacturer Number:345-064-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of 64 positions each, this connector facilitates seamless data transfer. The copper alloy contacts guarantee efficient power transmission, while the green color coding makes identification simple. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Ideal for a wide range of applications, it is a valuable addition to any electronic setup.