345-064-540-402

Heilind Number:EDA345-064-540-402
Manufacturer:EDAC
Manufacturer Number:345-064-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a single row layout with 64 positions and a pitch of .1 inches. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and green color, this connector offers easy and efficient installation. Upgrade your PCB setup with this high-quality connector, perfect for various applications in the electronics industry.