345-064-540-412

Heilind Number:EDA345-064-540-412
Manufacturer:EDAC
Manufacturer Number:345-064-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-412

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row layout with 64 positions, ensuring efficient transmission of data. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for your PCB assembly needs, meeting the highest standards of quality and performance. Elevate your connectivity game with this essential component.