345-064-540-458

Heilind Number:EDA345-064-540-458
Manufacturer:EDAC
Manufacturer Number:345-064-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-458

Detailed Description

Enhance your PCB connection with our eco-friendly Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component, available now in our PCB Connectors collection.