345-064-540-488

Heilind Number:EDA345-064-540-488
Manufacturer:EDAC
Manufacturer Number:345-064-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it features 64 positions with a .1-inch pitch, ideal for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures superior durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.