345-064-540-502

Heilind Number:EDA345-064-540-502
Manufacturer:EDAC
Manufacturer Number:345-064-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-502

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector for seamless electronic integration. Designed for optimal efficiency, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability in any application. With two rows and 64 positions, it offers ample space for secure connections, while the copper alloy contact material guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial uses. Elevate your connectivity game with this essential component.