345-064-540-508

Heilind Number:EDA345-064-540-508
Manufacturer:EDAC
Manufacturer Number:345-064-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts 64 positions across 2 rows, with a tight pitch of .1 inches and row spacing of .2 inches, facilitating precise mating with compatible devices. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for professional use in the assembly of circuit boards, this connector is a must-have for any electronics enthusiast or technician. Elevate your connectivity game with this essential component.