345-064-540-512

Heilind Number:EDA345-064-540-512
Manufacturer:EDAC
Manufacturer Number:345-064-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions across two rows, ensuring efficient data transmission. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, optimizing conductivity. Whether in straight mount orientation or customized to your needs, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this essential component.