345-064-540-558

Heilind Number:EDA345-064-540-558
Manufacturer:EDAC
Manufacturer Number:345-064-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-558

Detailed Description

Enhance connectivity within your electronic devices with this dual-row green board-to-board PCB connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to facilitate seamless communication between PCBs, enhancing the overall functionality of your devices.