345-064-540-578

Heilind Number:EDA345-064-540-578
Manufacturer:EDAC
Manufacturer Number:345-064-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With 64 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various environments. Trust in its straight mount orientation for secure installation and optimal performance. Upgrade your system with this essential connector today.