345-064-540-588

Heilind Number:EDA345-064-540-588
Manufacturer:EDAC
Manufacturer Number:345-064-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-588

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With 64 positions arranged in 2 rows and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your electronic projects with this essential component.