345-064-540-602

Heilind Number:EDA345-064-540-602
Manufacturer:EDAC
Manufacturer Number:345-064-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Featuring a single row design with a pitch of .1 inches and 64 positions, it ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in diverse operating environments. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.