345-064-540-603

Heilind Number:EDA345-064-540-603
Manufacturer:EDAC
Manufacturer Number:345-064-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design with a single row configuration and 64 positions, it ensures seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both reliability and safety. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this versatile and robust connector.