345-064-540-608

Heilind Number:EDA345-064-540-608
Manufacturer:EDAC
Manufacturer Number:345-064-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-608

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board PCB Connector in a sleek green hue. Designed for high performance, it offers a reliable amperage of 3A, ensuring seamless power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector guarantees long-lasting quality. With 64 positions and a tight pitch of .1 inches, it enables efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component.