345-064-540-612

Heilind Number:EDA345-064-540-612
Manufacturer:EDAC
Manufacturer Number:345-064-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-612

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 64 positions, it offers ample room for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless performance.