345-064-540-658

Heilind Number:EDA345-064-540-658
Manufacturer:EDAC
Manufacturer Number:345-064-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row configuration, this essential component ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in the most demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.