345-064-540-688

Heilind Number:EDA345-064-540-688
Manufacturer:EDAC
Manufacturer Number:345-064-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Featuring 64 positions in a single row with a pitch of .1 inch, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating perfectly in a wide temperature range of -40 to 105°C, this connector is a versatile solution for various electronic devices. Trust in its quality and performance to elevate your connectivity needs.