345-064-540-803

Heilind Number:EDA345-064-540-803
Manufacturer:EDAC
Manufacturer Number:345-064-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-803

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for precision and reliability, this connector features 64 positions in two rows, allowing for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inches, this connector is perfect for compact PCB designs. Its straight mounting orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.