345-064-540-804

Heilind Number:EDA345-064-540-804
Manufacturer:EDAC
Manufacturer Number:345-064-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With two rows and 64 positions, it offers ample room for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of various environments, making it an essential component for your electronic projects.