345-064-540-808

Heilind Number:EDA345-064-540-808
Manufacturer:EDAC
Manufacturer Number:345-064-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless communication between boards. The 64 positions and straight mount orientation provide ample connectivity options while the -40 to 105 °C operating temperature range ensures suitability for various environments. Perfect for professional setups or DIY projects, this connector is a must-have for any electronics enthusiast.