345-064-540-812

Heilind Number:EDA345-064-540-812
Manufacturer:EDAC
Manufacturer Number:345-064-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and 64 positions, this connector offers seamless integration for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Designed for versatility, it accommodates a wide operating temperature range from -40 to 105°C, making it suitable for various applications. Perfect for professionals and enthusiasts alike, this connector is a must-have for any PCB assembly project.