345-064-540-888

Heilind Number:EDA345-064-540-888
Manufacturer:EDAC
Manufacturer Number:345-064-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-540-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal signal transmission. With two rows and 64 positions, this connector offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure secure and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation allows for easy installation onto your PCBs. Upgrade your electronic assemblies with this essential component, ensuring seamless data transfer and functionality.