MS3456KT24-10PW L/C

Heilind Number:EDA345-064-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT24-10PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT24-10PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 64 positions for optimal functionality. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing ensure secure and efficient connections, while the straight mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.