345-064-541-108

Heilind Number:EDA345-064-541-108
Manufacturer:EDAC
Manufacturer Number:345-064-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-108

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability, even in challenging operating environments with a wide temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this green connector is a must-have component for your PCB assembly projects. Elevate the performance of your devices with this high-quality connector.