345-064-541-158

Heilind Number:EDA345-064-541-158
Manufacturer:EDAC
Manufacturer Number:345-064-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-158

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a single row layout and a pitch of .1 inches, perfect for space-efficient installations. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, it offers ease of assembly. Elevate your electronic projects with this high-quality connector, a must-have for efficient and secure PCB connections.