345-064-541-178

Heilind Number:EDA345-064-541-178
Manufacturer:EDAC
Manufacturer Number:345-064-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-178

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, offering extensive flexibility for your circuitry. Crafted with precision, it ensures reliable power transmission with a 3A amperage capacity. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. Each contact point is constructed with Copper Alloy, optimizing conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and space-saving board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it proves to be a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a perfect choice for your connectivity needs. Elevate your circuit design with this essential component, ensuring seamless performance and longevity.