345-064-541-188

Heilind Number:EDA345-064-541-188
Manufacturer:EDAC
Manufacturer Number:345-064-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector boasts 64 positions with a single row layout, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic setups with this top-of-the-line connector for seamless and uninterrupted performance.