345-064-541-201

Heilind Number:EDA345-064-541-201
Manufacturer:EDAC
Manufacturer Number:345-064-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-201

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector, featuring a high-performance design for seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 64 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB assembly with this essential component, perfect for a range of applications.