345-064-541-203

Heilind Number:EDA345-064-541-203
Manufacturer:EDAC
Manufacturer Number:345-064-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-203

Detailed Description

Enhance your electronic connections with our versatile Board to Board PCB Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector boasts reliable performance in any setting. With two rows of 64 positions each, it offers ample connectivity for your PCBs. The Copper Alloy contact material ensures secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity with this essential component.