345-064-541-204

Heilind Number:EDA345-064-541-204
Manufacturer:EDAC
Manufacturer Number:345-064-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-204

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for precision and reliability, it features 64 positions across two rows, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.