345-064-541-208

Heilind Number:EDA345-064-541-208
Manufacturer:EDAC
Manufacturer Number:345-064-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-208

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 64 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in our connector to deliver efficient power transmission in your devices.