345-064-541-212

Heilind Number:EDA345-064-541-212
Manufacturer:EDAC
Manufacturer Number:345-064-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for maximum efficiency, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With two rows and a total of 64 positions, this connector offers ample space for seamless data transmission. The contact material, made of copper alloy, ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its straight mount orientation further simplifies installation. Upgrade your electronic connections with this essential component.