345-064-541-258

Heilind Number:EDA345-064-541-258
Manufacturer:EDAC
Manufacturer Number:345-064-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-258

Detailed Description

Elevate your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuitry, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 64 positions, it offers ample connectivity for your devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Upgrade your setup with this essential component, available now.