345-064-541-288

Heilind Number:EDA345-064-541-288
Manufacturer:EDAC
Manufacturer Number:345-064-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-288

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 64 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Crafted with copper alloy contacts, it ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit. Elevate your electronic projects with this essential connector.