345-064-541-403

Heilind Number:EDA345-064-541-403
Manufacturer:EDAC
Manufacturer Number:345-064-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring reliable and efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The contact material is made of Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your circuitry with this essential component for seamless and secure connections.