345-064-541-407

Heilind Number:EDA345-064-541-407
Manufacturer:EDAC
Manufacturer Number:345-064-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-407

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a single row design with 64 positions, this connector ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this Straight mount orientation connector for efficient and secure PCB connections. Elevate your connectivity experience with this essential component.