345-064-541-408

Heilind Number:EDA345-064-541-408
Manufacturer:EDAC
Manufacturer Number:345-064-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-408

Detailed Description

Elevate your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Specially designed for seamless integration, this connector features 64 positions with a single row layout, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in a variety of environmental conditions. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your electronic assemblies with this essential component.