345-064-541-412

Heilind Number:EDA345-064-541-412
Manufacturer:EDAC
Manufacturer Number:345-064-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-412

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board-to-Board PCB Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With an amperage of 3A, it provides efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections, while the 1-row layout with 64 positions allows for seamless integration on your PCB. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.