345-064-541-488

Heilind Number:EDA345-064-541-488
Manufacturer:EDAC
Manufacturer Number:345-064-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a robust housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. The copper alloy contact material offers excellent conductivity, while the 64 positions and 1 row design facilitate seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it is perfect for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Trust in this connector to optimize the performance of your devices.