345-064-541-504

Heilind Number:EDA345-064-541-504
Manufacturer:EDAC
Manufacturer Number:345-064-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of visual interest while delivering outstanding functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. Copper Alloy contacts guarantee efficient power transmission, while a 3A amperage rating supports high-power applications. The connector boasts two rows with 64 positions, offering ample connectivity options. Its compact design with a pitch of .1 inches and row spacing of .2 inches allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in this connector for secure and stable board-to-board connections, meeting your connectivity needs with ease and precision. Elevate your electronic designs with this essential component.