345-064-541-507

Heilind Number:EDA345-064-541-507
Manufacturer:EDAC
Manufacturer Number:345-064-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with a total of 64 positions, offering ample room for secure and efficient connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. The straight mount orientation further streamlines the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB design with this essential component, a true game-changer in the world of connectivity.