345-064-541-578

Heilind Number:EDA345-064-541-578
Manufacturer:EDAC
Manufacturer Number:345-064-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-578

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Boasting a sleek green hue, this connector not only stands out visually but also offers superior performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 64 positions, it provides ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing make for easy and precise assembly, whether for prototyping or production. Designed for seamless integration, its straight mount orientation offers versatility in various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of connectors to elevate your PCB projects to the next level.