345-064-541-588

Heilind Number:EDA345-064-541-588
Manufacturer:EDAC
Manufacturer Number:345-064-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-588

Detailed Description

Enhance your circuit board connections with this robust Board to Board PCB Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable performance. With a low amperage of 3A and a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. The dual-row design with 64 positions ensures ample connectivity, while the copper alloy contact material guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.