345-064-541-602

Heilind Number:EDA345-064-541-602
Manufacturer:EDAC
Manufacturer Number:345-064-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting. Its straight mount orientation further simplifies installation. Ideal for green applications, this connector is a must-have for any electronics project.