345-064-541-604

Heilind Number:EDA345-064-541-604
Manufacturer:EDAC
Manufacturer Number:345-064-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-604

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring 64 positions in a single row, it's perfect for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your PCB connections with this green-colored, 3A rated connector, designed for straight mount orientation.