345-064-541-607

Heilind Number:EDA345-064-541-607
Manufacturer:EDAC
Manufacturer Number:345-064-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.