345-064-541-612

Heilind Number:EDA345-064-541-612
Manufacturer:EDAC
Manufacturer Number:345-064-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-612

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board applications. Boasting an impressive 64 positions in a single row configuration, this connector ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is meticulously fashioned from Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this connector for reliable and durable connectivity solutions.