345-064-541-658

Heilind Number:EDA345-064-541-658
Manufacturer:EDAC
Manufacturer Number:345-064-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts high performance with an amperage of 3 A, making it ideal for power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With 64 positions and a pitch of .1 inches, it offers precise and secure connections. Its straight mount orientation and 1-row configuration simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this essential component for efficient and robust PCB connectivity solutions.