345-064-541-678

Heilind Number:EDA345-064-541-678
Manufacturer:EDAC
Manufacturer Number:345-064-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions within a single row, ensuring efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety in any application. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure PCB connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.